Cart

10236-6212PL

3M

36P MDR RECEPTACLE SHIELDED
Supplier: 3M
Matchcode: 102366212PL
Rutronik No.: COREC37240
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.98 $
498.00 $

Prices

100 4.98 $
200 4.80 $
500 4.63 $

Parameter

No.of contacts
36
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Current rating
102
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?