Cart

10220-6212PL

3M

20P MDR CONNECTOR STRAIGHT
Supplier: 3M
Matchcode: 102206212PL
Rutronik No.: COREC37239
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.48 $
448.00 $

Prices

100 4.48 $
200 4.33 $
500 4.18 $

Parameter

No.of contacts
20
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Current rating
102
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?