Cart

10150-3000PE

3M

50P CONNECTOR MALE PLUG MDR
Supplier: 3M
Matchcode: 101503000PE
Rutronik No.: COREC38090
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.38 $
738.00 $

Prices

100 7.38 $
200 7.11 $
300 6.92 $

Parameter

No.of contacts
50
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
OTHER
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
101
AWG
30 TO 24
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?