Cart

UPIF0804-6R8M

3L

UPIF0804 6,8uH 6,7A 20%
Supplier: 3L
Matchcode: INDC6,8U20%
Rutronik No.: IND18325
Unit Pack: 1000
MOQ: 8000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
7000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
6700 mA
R(DC)typ.
0.0281 Ohm
R(DC)max.
0.034 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
8.9 mm
Width
8.25 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?