Cart

TC-220M-2A-3726

3L TC-220M-2A-3726

image shown is a representation only

3L

TC-220M 22uH 2000mA 20%
Supplier: 3L
Matchcode: INDS22U2A
Rutronik No.: IND2360
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3945 $
394.50 $

Prices

1,000 0.3945 $
1,600 0.387 $

Parameter

Mounting
THT
Inductance
22 µH
Current rated
2000 mA
Tolerance
20 %
Technology
TOROID
Design
VERTICAL
R(DC)max.
0.03 Ohm
Enclosure type
OPEN
Width
7.5 mm
Diameter
14.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
2.4 g
Series
TC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?