Cart

TC-172M-1A-6026F-SN

3L TC-172M-1A-6026F-SN

image shown is a representation only

3L

TC-172M 1700uH 1A 20% F-SHAPE
Supplier: 3L
Matchcode: INDS1700U20%
Rutronik No.: IND6992
Unit Pack: 1200
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5326 $
1,278.24 $

Prices

2,400 0.5326 $
4,800 0.523 $
6,000 0.5133 $
8,400 0.5036 $

Parameter

Mounting
THT
Inductance
1700 µH
Current rated
1000 mA
Tolerance
20 %
Technology
TOROID
Design
HORIZONTAL
Enclosure type
OPEN
T(A)min
-55 °C
T(A)max
125 °C
SFR
0.1 MHz
Series
TC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Test frequency
0.001 MHz
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?