Cart

TC-171M-1.8A-5026-SN

3L TC-171M-1.8A-5026-SN

image shown is a representation only

3L

TC-171M 170uH 1800mA 20%
Supplier: 3L
Matchcode: INDS170U1,8A
Rutronik No.: IND6774
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4844 $
484.40 $

Prices

1,000 0.4844 $
4,000 0.4756 $
6,000 0.4668 $
8,000 0.458 $

Parameter

Mounting
THT
Inductance
170 µH
Current rated
1800 mA
Tolerance
20 %
Technology
TOROID
Design
VERTICAL
R(DC)max.
0.13 Ohm
Enclosure type
OPEN
T(A)min
-25 °C
T(A)max
125 °C
Series
TC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?