Cart

TC-131M-1A-6026

3L TC-131M-1A-6026

image shown is a representation only

3L

TC-131M 130uH 20%
Supplier: 3L
Matchcode: INDS130U
Rutronik No.: IND12356
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.308 $
369.60 $

Prices

1,200 0.308 $
6,000 0.3021 $
10,800 0.2965 $
14,400 0.291 $

Parameter

Mounting
THT
Inductance
130 µH
Tolerance
20 %
Technology
TOROID
Design
VERTICAL
R(DC)max.
0.18 Ohm
Enclosure type
OPEN
Width
9 mm
Diameter
19 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
6.4 g
Series
TC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Test frequency
0.001 MHz
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?