Cart

SNR5040X-3R3N

3L SNR5040X-3R3N

image shown is a representation only

3L

SNR5040X 3,3uH 3500mA 30% WWT
Supplier: 3L
Matchcode: INDC3,3U30%
Rutronik No.: IND16353
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1334 $
800.40 $

Prices

6,000 0.1334 $
21,000 0.1309 $
39,000 0.1285 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
3500 mA
Current sat.
4800 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.026 Ohm
Test frequency
0.1 MHz
Length
5 mm
Width
5 mm
Height
4.2 mm
T(A)min
-25 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?