Cart

SMTDR0804-471K

3L SMTDR0804-471K

image shown is a representation only

3L

SMTDR0804 470uH 500mA 10% WWT
Supplier: 3L
Matchcode: INDC470U
Rutronik No.: IND8178
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3194 $
638.80 $

Prices

2,000 0.3194 $
6,000 0.3136 $
10,000 0.3078 $
14,000 0.3019 $

Parameter

Mounting
SMD
Inductance
470 µH
Current rated
500 mA
Current sat.
500 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
1.27 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.21 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
4 MHz
Series
SMTDR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?