Cart

PK0608-151K

3L PK0608-151K

image shown is a representation only

3L

PK0608 150uH 540mA 10% WWT
Supplier: 3L
Matchcode: INDR150U10%
Rutronik No.: IND16457
Unit Pack: 4000
MOQ: 8000
Packaging: BULK
On request
0.0969 $
775.20 $

Parameter

Inductance
150 µH
Mounting
RADIAL
Current rated
540 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.43 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
2.5 mm
Length
10 mm
Diameter
7 mm
T(A)min
-20 °C
T(A)max
80 °C
Quality
20
Series
PK0608
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?