Cart

PK0608-102K-UL-TF

3L

PK0608 1000uH 10% 200mA WWT
Supplier: 3L
Matchcode: INDR1000U10%
Rutronik No.: IND17191
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1439 $
215.85 $

Prices

1,500 0.1439 $
4,500 0.1413 $
21,000 0.1387 $
39,000 0.1361 $

Parameter

Inductance
1000 µH
Mounting
RADIAL
Current rated
200 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
3.2 Ohm
Design
FERRITE
Enclosure type
UL TUBE
Length
10 mm
Diameter
7 mm
T(A)min
-20 °C
T(A)max
80 °C
Series
PK0608
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85045095200
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?