Cart

MF1112-680K

3L MF1112-680K

image shown is a representation only

3L

MF1112 68uH 1600mA 10%
Supplier: 3L
Matchcode: INDR68U10%
Rutronik No.: IND10177
Unit Pack: 1600
MOQ: 6400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2681 $
1,715.84 $

Prices

6,400 0.2681 $
11,200 0.263 $
14,400 0.2583 $

Parameter

Mounting
RADIAL
Inductance
68 µH
Current rated
1600 mA
Current sat.
1900 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.13 Ohm
Pitch
5 mm
Height
12.2 mm
Diameter
11.2 mm
T(A)min
-20 °C
T(A)max
80 °C
SFR
1.3 MHz
Quality
20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?