Cart

LFU9.8H-502U-0.3A

3L

LFU9.8 5mH 0,3A THT
Supplier: 3L
Matchcode: INDK2X5000U
Rutronik No.: IND17566
Unit Pack: 825
MOQ: 4950
Packaging: TRAY
On request
0.2399 $
1,187.51 $

Parameter

Inductance
5000 µH
Mounting
THT
Current I
300 mA
DCR
3.5 Ohm
Enclosure type
OPEN
Testfrequency/Z
0.001 MHz
Technology
WIREWOUND
Length
17 mm
Width
16 mm
Height
13 mm
T(A)min
-20 °C
T(A)max
80 °C
Testfrequency/Q
0.001 MHz
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?