Cart

LFU9.8H-183U-0.25A

3L LFU9.8H-183U-0.25A

image shown is a representation only

3L

LFU9.8 18mH 0,25A THT
Supplier: 3L
Matchcode: INDK2X18000U
Rutronik No.: IND12445
Unit Pack: 1650
MOQ: 1650
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.367 $
605.55 $

Prices

1,650 0.367 $
3,300 0.36 $
6,600 0.353 $
9,900 0.35 $

Parameter

Inductance
18000X2 µH
Mounting
THT
Current I
250 mA
DCR
1.65 Ohm
Enclosure type
OPEN
Testfrequency/Z
0.001 MHz
Technology
WIREWOUND
Length
16.5 mm
Width
16.5 mm
Height
13 mm
T(A)min
-20 °C
T(A)max
80 °C
Weight
4.7 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?