LFU10-152U-2A

Supplier: 3L
Matchcode: INDK2000U
Rutronik No.: IND18659
Unit Pack: 560
MOQ: 2240
Packaging: TRAY
Parameter
- Inductance
- 1500X2 µH
- Mounting
- THT
- Current I
- 2000 mA
- DCR
- 0.105 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 19 mm
- Width
- 17 mm
- Height
- 22 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Testfrequency/Q
- 0.001 MHz
- Weight
- 9.43 g
- Design
- AC LINE
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- Series
- LFU10
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks