Cart

LFT3113-102U-10A

3L

LFT3113 2x1mH 10A CMC
Supplier: 3L
Matchcode: INDK2X1000U
Rutronik No.: IND11959
Unit Pack: 1
MOQ: 1008
Packaging: TRAY
On request
1.56 $
1,572.48 $

Parameter

Inductance
1000X2 µH
Mounting
THT
Current I
10000 mA
DCR
0.00923 Ohm
Enclosure type
OPEN
Testfrequency/Z
0.001 MHz
Technology
WIREWOUND
Width
19 mm
Diameter
38 mm
T(A)min
-20 °C
T(A)max
80 °C
Weight
45.7 g
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?