Cart

LFT2513-601U-8A

3L

LFTB2513 0,6mH 8A
Supplier: 3L
Matchcode: INDK2X600U
Rutronik No.: IND18640
Unit Pack: 450
MOQ: 1
Packaging: TRAY
On request
1.1508 $
517.86 $

Prices

1 1.1508 $
900 1.0357 $
1,350 1.0165 $

Parameter

Inductance
600X2 µH
Mounting
THT
DCR
0.0056 Ohm
Enclosure type
OPEN
Testfrequency/Z
0.001 MHz
Technology
WIREWOUND
Length
30.5 mm
Width
18.5 mm
T(A)min
-20 °C
T(A)max
80 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Series
LFTB2513
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?