Cart

EC36-151K-T5-SN

3L EC36-151K-T5-SN

image shown is a representation only

3L

EC36 150uH 175mA 10%
Supplier: 3L
Matchcode: INDA150U10%
Rutronik No.: IND7535
Unit Pack: 5000
MOQ: 5000
Packaging: AMMOPACK
On request
On request
On request

Parameter

Inductance
150 µH
Mounting
AXIAL
Current rated
175 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
4.2 Ohm
Test frequency
0.796 MHz
Enclosure type
EPOXY COAT
Length
11 mm
Diameter
4 mm
T(A)min
-20 °C
T(A)max
80 °C
SFR
3.5 MHz
Quality
80
Series
EC36
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?