Cart

EC24-150K-T5

3L EC24-150K-T5

image shown is a representation only

3L

EC24 15uH 335mA 10% WWT
Supplier: 3L
Matchcode: INDA15U10%
Rutronik No.: IND10720
Unit Pack: 5000
MOQ: 40000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
15 µH
Mounting
AXIAL
Current rated
335 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.88 Ohm
Test frequency
2.52 MHz
Enclosure type
EPOXY COAT
Length
7.62 mm
Diameter
3 mm
T(A)min
-20 °C
T(A)max
80 °C
SFR
16 MHz
Quality
50
Series
EC24
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?