AUPI1054T-220M
AUPI1054T-220M
Description:
AUPI1054T 22uH 6,0A 20% WWT
Supplier:
3L
Matchcode:
INDC22U20%
Rutronik No.:
IND23740
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 6000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 8800 mA
- R(DC)typ.
- 0.0525 Ohm
- R(DC)max.
- 0.062 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 11 mm
- Width
- 10 mm
- Height
- 5.4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks