SI311106525
SI311106525
Description:
2J7641BGF-500D302-C899GRST_500LL100-C20G
Supplier:
2J
Matchcode:
2J7641BGF - CELLULAR/LTE and G
Rutronik No.:
WIREAC3652
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Screw
- Standard
- LTE/GNSS
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Gain
- 28 dB
- Packaging
- BULK
- DC Voltage
- 3.6 V
- DC Current
- 0.009 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks