SI311102360
SI311102360
Description:
2J6A24Ba Screw M. LTE-1: 70cm SMA/M
Supplier:
2J
Matchcode:
2J6A24Ba-070LL100-C20NRST_C20N
Rutronik No.:
WIREAC3216
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- Antenna type
- Screw
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable type
- RG174
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 13 weeks