Cart

C88N-045RG316-C44N

2J

Connector C88N SMA female bh
Supplier: 2J
Matchcode: C88N-045RG316-C44N
Rutronik No.: WIREAC2262
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
5.63 $
563.00 $

Parameter

Antenna type
HOLE M.
Standard
GSM/GPS
Frequency
PENTA GPS Hz
Connector (1)
SMA Male
Connector (2)
FME Female
Cable type
RG174
Cable length
5000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?