Cart

2JW04

2J

2JW04 Antenna 900/1800MHz FME/f
Supplier: 2J
Matchcode: 2JW04
Rutronik No.: WIREAC1527
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
5.31 $
53.10 $

Prices

10 5.31 $
20 5.14 $
30 4.95 $
40 4.38 $

Parameter

Antenna type
WHIP
Standard
GSM
Frequency
DUAL BAND Hz
Connector (1)
FME Female
Impedance
50 Ohm
Gain
2.2 dB
Size
146 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?