2JW0304-915-2.4-C675

Supplier: 2J
Matchcode: 2JW0304-915-2.4-C675
Rutronik No.: WIREAC2127
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- Antenna type
- SWIVEL
- Standard
- ISM
- Frequency
- 915MH-2,4G Hz
- Connector (1)
- SMA Male
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- Supplier Lead time
- 12 weeks