2JL10
2JL10
Description:
2JL10 SMT ISM 868MHz 5x3x0,5mm
Supplier:
2J
Matchcode:
2JL10
Rutronik No.:
WIREAC2806
Unit Pack:
1
MOQ:
6000
Packaging:
REEL
- Antenna type
- Ceramic
- Standard
- 868MHz
- Frequency
- 868 M Hz
- Impedance
- 50 Ohm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks