2JL01
2JL01
Description:
433 MHz ISM Compact Ceramic Ant.
Supplier:
2J
Matchcode:
2JL01
Rutronik No.:
WIREAC2958
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Antenna type
- Ceramic
- Standard
- ISM
- Frequency
- 433 M Hz
- Packaging
- REEL
- DC Voltage
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 14 weeks