2JF0415P-010MC137-UFL

image shown is a representation only
Supplier: 2J
Matchcode: 2JF0415P-010MC137-UFL
Rutronik No.: WIREAC2327
Unit Pack: 1
MOQ: 100
Packaging: BULK
Parameter
- Antenna type
- FPC
- Standard
- ISM
- Frequency
- 868-915 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MiniCoax
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks