2JCP2540101CA

image shown is a representation only
Supplier: 2J
Matchcode: 2JCP2540101CA
Rutronik No.: WIREAC2293
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575,42 M Hz
- Gain
- 5 dB
- Size
- 25 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- Supplier Lead time
- 10 weeks