2J8750BGF-010LL100-C96-C95-C63

image shown is a representation only
Supplier: 2J
Matchcode: 2J8750BGF-010LL100-C96-C95-C63
Rutronik No.: WIREAC2398
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
2J8750BGF 3 in Ant. 3xFakra Description
2J8750BGF, "Mako", Black, Screw Mount, 3in1,
LTE: 10cm LL100, Fakra D Bordeaux,
GPS/GLO: 10cm LL100, Fakra C Blue,
2.4/5.0 GHz: 10cm LL100, Fakra I Beige
Parameter
- Antenna type
- Screw
- Standard
- CEL/GPS/WL
- Connector (1)
- FAKRA D
- Connector (2)
- FAKRA C
- Cable type
- RG174
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks