- Home
- Wireless Technologies
- Wireless Accessoires
- 2J Wireless Accessoires
2J7641BGF-300LL100-C20N-C20NN
image shown is a representation only

LTE/GNSS Screw Mount MiniShaker
Supplier:
2J
Matchcode:
2J7641BGF-300LL100-C20N-C20N
Rutronik No.:
WIREAC2324
Unit Pack: 1
MOQ: 100
Packaging: BULK
- Antenna type
-
Screw
- Standard
-
LTE/GNSS
- Frequency
-
698-2700 M Hz
- Connector (1)
-
SMA/m
- Connector (2)
-
RP-SMA/m
- Cable type
-
LL100
- Cable length
-
3000 mm
- Impedance
-
50 Ohm
- Packaging
-
BULK
- Automotive
-
NO
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2xLTE/GNSS Screw M MIMO 2,5M
Packaging:
BULK
2J6A41BGF LTE/GNSS ANT SMA/m
Packaging:
INDIVIDUAL
2J6041PGF LTE/GPS/GLO 5m...
Packaging:
INDIVIDUAL
2J6041PGF LTE/GPS/GLO 10m...
Packaging:
INDIVIDUAL
2J6A41B LTE & GPS Antenna
Packaging:
BULK
LTE/GNSS Screw Mount...
Packaging:
BULK
LTE/GNSS Screw Mount...
Packaging:
BULK
LTE/GNSS ANT PUC 3m cable...
Packaging:
BULK
2J6041BGF-TH19 LTE/GPS/GLO...
Packaging:
INDIVIDUAL
LTE/GNSS ANT PUC 5m cable...
Packaging:
BULK
Previous
Next