2J7641BGF-020D302-C899G-C20G

image shown is a representation only
Supplier: 2J
Matchcode: 2J7641BGF-020D302-C899G-C20G
Rutronik No.: WIREAC2405
Unit Pack: 1
MOQ: 100
Packaging: BULK
Parameter
- Antenna type
- Screw
- Standard
- LTE/GNSS
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks