- Home
- Wireless Accessoires
- 2J Wireless Accessoires
2J7024BA-500LL195-C91N_C91N
image shown is a representation only

2J7024Ba LTE MIMO Antenna 2xSMA
Supplier:
2J
Matchcode:
2J7024BA-500LL195-C91N_C91N
Rutronik No.:
WIREAC2330
Unit Pack: 1
MOQ: 100
Packaging: BULK
- Antenna type
-
Screw
- Standard
-
LTE
- Frequency
-
698-2700 M Hz
- Connector (1)
-
SMA/m
- Connector (2)
-
SMA/m
- Cable type
-
LL195
- Cable length
-
5000 mm
- Impedance
-
50 Ohm
- Packaging
-
BULK
- Automotive
-
NO
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2J6A24BA LTE MIMO Antenna...
Packaging:
BULK
2J6A24BA LTE MIMO Antenna...
Packaging:
BULK
2J6A24B LTE Antenna SMA/m
Packaging:
BULK
2J6A24B 4G/LTE Antenna...
Packaging:
BULK
2J6A24B LTE Antenna SMA/m...
Packaging:
BULK
LTE Screw Mount MiniShaker...
Packaging:
BULK
WA700/2700SMA LTE MIMO...
Packaging:
BULK
2J6024Ba LTE MIMO ANT....
Packaging:
INDIVIDUAL
2J6024B LTE ScrewM 2,5m SMA/m
Packaging:
INDIVIDUAL
2J6024Ba LTE MIMO ANT....
Packaging:
INDIVIDUAL
Previous
Next