Cart

2J6703B

2J

GPS/WIFI ANT 2J6703B 0,2M MCX,m
Supplier: 2J
Matchcode: 2J6703B
Rutronik No.: WIREAC2277
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Antenna type
HOLE M.
Standard
WiFi/GPS
Frequency
2,4/5,0 G Hz
Connector (1)
MCX R/A m
Cable type
RG174
Cable length
200 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?