2J6602B-250LMR100-C20N

image shown is a representation only
Supplier: 2J
Matchcode: 2J6602B-250LMR100-C20N
Rutronik No.: WIREAC2270
Unit Pack: 1
MOQ: 150
Packaging: INDIVIDUAL
Parameter
- Antenna type
- Screw
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 2500 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks