2J6050PGF-300DACAR302-C899G

image shown is a representation only
Supplier: 2J
Matchcode: 2J6050PGF-300DACAR302-C899G
Rutronik No.: WIREAC2325
Unit Pack: 1
MOQ: 100
Packaging: BULK
Parameter
- Antenna type
- Combo
- Standard
- LTE/GNSS/W
- Frequency
- 698-6000 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- RP-SMA/m
- Cable type
- DACAR302
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks