Cart

2J520-250RG174-C96

2J

Antenna 2J520 2,5M RG174 Fakra
Supplier: 2J
Matchcode: 2J520-250RG174-C96
Rutronik No.: WIREAC1693
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
6.49 $
6.49 $

Prices

1 6.49 $
2 6.29 $
3 6.04 $
5 5.68 $
8 5.35 $

Parameter

Antenna type
ADHESIVE
Standard
LTE
Frequency
HEPTA BAND Hz
Connector (1)
FAKRA D
Cable type
RG174
Cable length
2500 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?