2J5004PL-030RG174-C20N

image shown is a representation only
Supplier: 2J
Matchcode: 2J5004PL-030RG174-C20N
Rutronik No.: WIREAC2341
Unit Pack: 1
MOQ: 500
Packaging: BULK
Parameter
- Antenna type
- Adhesive
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 10 weeks