2J4841PGF-030RG178-UFL_UFL_CU008051


Description:
2J4841PG LTE/Glonass RG174
Supplier:
2J
Matchcode:
2J4841PGF-030RG178
Rutronik No.:
WIREAC3112
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Adhesive
- Standard
- LTE/GNSS
- Frequency
- 698-2700 M Hz
- Connector (1)
- FME/f
- Cable type
- RG174
- Cable length
- 5000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.