- Home
- Wireless Accessoires
- 2J Wireless Accessoires
2J426-030RG178-U.FL_U.FL_U.FL

2J4206P Antenna GSM,GPS,WIFI
Supplier:
2J
Matchcode:
2J426-030RG178-U.FL_U.FL_U.FL
Rutronik No.:
WIREAC2105
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
- Antenna type
-
Adhesive
- Standard
-
Cel/GPS/WL
- Frequency
-
824-2400 M Hz
- Connector (1)
-
IPEX/U.FL
- Connector (2)
-
IPEX/U.FL
- Cable type
-
RG178
- Cable length
-
3000 mm
- Impedance
-
50 Ohm
- Packaging
-
INDIVIDUAL
- Automotive
-
NO
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2J4841PCF LTE/GNSS 50cm UFL
Packaging:
BULK
2J4250PGF-2.4 LTE,GPS,WIFI...
Packaging:
INDIVIDUAL
Antenna 2J501, 3m RG174,SMA/m
Packaging:
INDIVIDUAL
Ant. 2J501,1m RG174,MMCX/m R/A
Packaging:
INDIVIDUAL
GPS/GSM ant.SMA/m & FME/f, 3m
Packaging:
INDIVIDUAL
Glass ant.900/1800,MMCX/m R/A
Packaging:
INDIVIDUAL
Glass ant. Quad band,FME/f...
Packaging:
INDIVIDUAL
GPS/GSM ANT. SMB/F & FME/F, 3m
Packaging:
INDIVIDUAL
GPS/GSM ant.SMA/m & SMA/m, 3m
Packaging:
INDIVIDUAL
Glass ant.900/1800,SMA/m...
Packaging:
INDIVIDUAL
Previous
Next