Cart

2J4B00P-200RG174-C95-C96

2J

Ant. 2J420 ,Fakra C+D, 200cm
Supplier: 2J
Matchcode: 2J4B00P-200RG174-C95-C96
Rutronik No.: WIREAC1625
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
18.92 $
1,892.00 $

Parameter

Antenna type
ADHESIVE
Standard
GSM/GPS
Frequency
PENTA BAND Hz
Connector (1)
Fakra C
Connector (2)
Fakra D
Cable type
RG174
Cable length
2000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?