2J3702M-2.4-200LL100-C20GYST
2J3702M-2.4-200LL100-C20GYST
Description:
Magnetic Mount Ant 2,4GHz SMA/m
Supplier:
2J
Matchcode:
2J3702M-2.4-200LL100-C20GYST
Rutronik No.:
WIREAC3585
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- Magnetic
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Cable type
- RG174
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Gain
- 43 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Supplier Part
- SI304101668
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks