Cart

2J330M-450M-250RG174-C20N

2J 2J330M-450M-250RG174-C20N

image shown is a representation only

2J

2J330 Mag.antenna CDMA 450MHz
Supplier: 2J
Matchcode: 2J330M-450M-250RG174-C20N
Rutronik No.: WIREAC1852
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
5.85 $
585.00 $

Parameter

Antenna type
MAGNETIC
Standard
CDMA
Frequency
450 M Hz
Connector (1)
SMA Male
Cable type
RG174
Cable length
2500 mm
Impedance
50 Ohm
Gain
5.0 dB
Size
401 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?