2J3024M-100RG174-C44G

image shown is a representation only
Supplier: 2J
Matchcode: 2J3024M-100RG174-C44G
Rutronik No.: WIREAC2365
Unit Pack: 1
MOQ: 100
Packaging: BULK
Parameter
- Antenna type
- Magnetic
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- MMCX R/A
- Cable type
- RG174
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks