Cart

2J3015M-150RG174-C20N

2J

Magnetic Mount Ant 868MHz SMA/m
Supplier: 2J
Matchcode: 2J3015M-150RG174-C20N
Rutronik No.: WIREAC2241
Unit Pack: 1
MOQ: 1
Packaging: BULK
Soon available
10.37 $
10.37 $

Prices

1 10.37 $
2 10.04 $
3 9.65 $
5 9.07 $
8 8.55 $

Parameter

Antenna type
MAGNETIC
Standard
ISM
Frequency
868 M Hz
Connector (1)
SMA Male
Cable type
RG174
Cable length
1500 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?