2J230GP-500RG58-C91N

Supplier: 2J
Matchcode: 2J230GP-500RG58-C91N
Rutronik No.: WIREAC2080
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- Antenna type
- WALL MOUNT
- Standard
- WIFI/Bt
- Frequency
- 2,4 G Hz
- Connector (1)
- SMA Male
- Cable type
- RG58
- Cable length
- 5000 mm
- Impedance
- 50 Ohm
- Gain
- 5 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks