Cart

2J0X5-PCB-010RG174-C44N

2J 2J0X5-PCB-010RG174-C44N

image shown is a representation only

2J

Ant. 900/1800/2100MHz MMCX
Supplier: 2J
Matchcode: 2J0X5PCB-010RG174-C44N
Rutronik No.: WIREAC1205
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
2.59 $
259.00 $

Parameter

Antenna type
PCB
Standard
GSM/UMTS
Frequency
TRIBAND Hz
Connector (1)
MMCX
Cable type
RG174
Cable length
100 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?