2J050

image shown is a representation only
Supplier: 2J
Matchcode: 2J050
Rutronik No.: WIREAC1248
Unit Pack: 1
MOQ: 200
Packaging: INDIVIDUAL
Parameter
- Antenna type
- Connector
- Standard
- Cellular
- Frequency
- 824-2400 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks