Cart

2J010

2J 2J010

image shown is a representation only

2J

Stub ant. 2J010, SMA/M R/A
Supplier: 2J
Matchcode: 2J010
Rutronik No.: WIREAC1302
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Soon available
4.72 $
4.72 $

Prices

1 4.72 $
2 4.58 $
3 4.40 $
5 4.14 $
8 3.90 $

Parameter

Antenna type
STUB
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
SMA M R/A
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?